STMicroelectronicsTS334IYPTLinear Comparators
Comparator Quad R-R I/P ±2.5V/5V Automotive AEC-Q100 14-Pin TSSOP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | Unknown |
| Low Voltage Comparator | |
| 4 | |
| Rail to Rail Input | |
| 79 | |
| 75 | |
| 720 | |
| Open Drain | |
| ±2.5|5 | |
| 5@5V | |
| 1.6 | |
| 5 | |
| ±2.5 | |
| 100 | |
| 90 to 110 | |
| 0.04@5V | |
| 93@5V | |
| 0.034@5V | |
| Single|Dual | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1 |
| Package Width | 4.4 |
| Package Length | 5 |
| PCB changed | 14 |
| Standard Package Name | SO |
| Supplier Package | TSSOP |
| 14 | |
| Lead Shape | Gull-wing |
This TS334IYPT comparator circuit from STMicroelectronics has two analog input terminals and one binary digital output. It has a minimum dual supply voltage of ±0.8 V and maximum of ±2.5 V. This comparator has a minimum operating temperature of -40 °C and a maximum of 125 °C. This device uses one or two power supplies. It has 4 channels per chip.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

