STMicroelectronicsTS3121IYCTLinear Comparators
Comparator Single R-R I/P 5.5V 5-Pin SC-70 Automotive AEC-Q100
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | Yes |
| PPAP | Unknown |
| High Speed Comparator | |
| 1 | |
| Rail to Rail Input | |
| 70 | |
| 235 | |
| Open Drain | |
| 5.5 | |
| 6@5V | |
| 1.7 | |
| 5.5 | |
| 0.00005@5V | |
| 0.125@5V | |
| 140@5V | |
| Single | |
| -40 | |
| 125 | |
| Mounting | Surface Mount |
| Package Height | 0.9 |
| Package Width | 1.25 |
| Package Length | 2 |
| PCB changed | 5 |
| Standard Package Name | SOT |
| Supplier Package | SC-70 |
| 5 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

