STMicroelectronicsTS3022ISTLinear Comparators
Comparator Dual R-R I/P 5V 8-Pin Mini-SO T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| High Speed Comparator | |
| 2 | |
| Rail to Rail Input | |
| 79 | |
| 73 | |
| 0.04 | |
| 0.0003 to 0.05 | |
| 105 | |
| Push-Pull | |
| 5 | |
| 6@5V | |
| 2 | |
| 5 | |
| 0.16@5V | |
| 0.23@5V | |
| Single | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.86 |
| Package Width | 3 |
| Package Length | 3 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | Mini-SO |
| 8 | |
| Lead Shape | Gull-wing |
This specially engineered electronic TS3022IST comparator circuit from STMicroelectronics compares two input voltages and outputs a signal to tell you the larger of the two signals. It has a push-pull output. This comparator has a minimum operating temperature of -40 °C and a maximum of 125 °C. This device uses a single power supply. It has 2 channels per chip. This device is made with biCMOS technology.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

