STMicroelectronicsTS3021IYLTLinear Comparators
Comparator Single R-R I/P 5V 5-Pin SOT-23 T/R Automotive AEC-Q100
Compliant | |
EAR99 | |
Active | |
8542.39.00.90 | |
Automotive | Yes |
PPAP | Unknown |
High Speed Comparator | |
1 | |
Rail to Rail Input | |
79 | |
105 | |
Push-Pull | |
5 | |
6@5V | |
2 | |
5 | |
0.16@5V | |
0.115@5V | |
Single | |
-40 | |
125 | |
Automotive | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.3(Max) |
Package Width | 1.75(Max) |
Package Length | 3(Max) |
PCB changed | 5 |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
5 | |
Lead Shape | Gull-wing |
Compare between two input signals in your digital logic circuit with this TS3021IYLT comparator circuit from STMicroelectronics. It has a push-pull output. This comparator has a temperature range of -40 °C to 125 °C. This device utilizes biCMOS technology. This device uses a single power supply. It has a single channel per chip.
EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.