STMicroelectronicsTS3021IYCTLinear Comparators
Comparator Single R-R I/P 5V Automotive AEC-Q100 5-Pin SC-70 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | Unknown |
| High Speed Comparator | |
| 1 | |
| Rail to Rail Input | |
| 79 | |
| 105 | |
| Push-Pull | |
| 5 | |
| 6@5V | |
| 2 | |
| 5 | |
| 0.16@5V | |
| 0.115@5V | |
| Single | |
| -40 | |
| 125 | |
| Automotive | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.9 |
| Package Width | 1.25 |
| Package Length | 2 |
| PCB changed | 5 |
| Standard Package Name | SOT |
| Supplier Package | SC-70 |
| 5 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

