STMicroelectronicsTS3021ILTLinear Comparators
Comparator Single R-R I/P 5V 5-Pin SOT-23 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| High Speed Comparator | |
| 1 | |
| Rail to Rail Input | |
| 79 | |
| 105 | |
| Push-Pull | |
| 5 | |
| 6@5V | |
| 2 | |
| 5 | |
| 0.16@5V | |
| 0.115@5V | |
| Single | |
| -40 | |
| 125 | |
| Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.3(Max) mm |
| Package Width | 1.75(Max) mm |
| Package Length | 3(Max) mm |
| PCB changed | 5 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 5 | |
| Lead Shape | Gull-wing |
Order this essential electronic TS3021ILT comparator circuit from STMicroelectronics to add voltage and current comparing capabilities to your circuit. It has a push-pull output. This comparator has a temperature range of -40 °C to 125 °C. This device utilizes biCMOS technology. This device uses a single power supply. It has a single channel per chip.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

