SemtechTS30013-M050QFNRDC to DC Converter and Switching Regulator Chip
Conv DC-DC 4.5V to 18V Synchronous Step Down Single-Out 5V 3A 16-Pin DFN EP
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Unknown |
| PPAP | Unknown |
| Synchronous Step Down | |
| Fixed | |
| 1100 | |
| Yes | |
| 1 | |
| 5 | |
| 3 | |
| 4.5 | |
| 12 | |
| 18 | |
| 2300 | |
| 95 | |
| ±1@CDM/±2@HBM | |
| -40 | |
| 125 | |
| Mounting | Surface Mount |
| Package Height | 0.88 |
| Package Width | 3 |
| Package Length | 3 |
| PCB changed | 16 |
| Standard Package Name | DFN |
| Supplier Package | DFN EP |
| 16 | |
| Lead Shape | No Lead |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

