| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| Automotive | No |
| PPAP | No |
| Type | Circular |
| Gender | RCP |
| Mounting | Cable Mount |
| Body Orientation | Straight |
| Number of Ports | 1 |
| Number of Contacts | 2 |
| Number of Terminals | 2 |
| Contact Gender | SKT |
| Termination Method | Crimp |
| Wire Size (AWG) | 20-26 |
| Less Contact | No |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Shell Material | Copper Alloy |
| Shell Plating | Electroless Nickel |
| Housing Color | Natural |
| Maximum Current Rating (A) | 10 |
| Maximum Voltage Rating | 125VDC|125VAC |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 135 |
| IP Rating | IP66/IP67/IP68 |
| Insulation Resistance (MOhm) | 1000 |
| Maximum Contact Resistance (mOhm) | 10 |
| Mating Style | Threaded |
| Mating Cycle (Cycles) | 5000 |
| Product Diameter (mm) | 12.8 |
| Product Length (mm) | 35 |
| Packaging | Bulk |