Same Sky (formerly CUI Devices)TS28-63-63-BL-260-RA-DSwitch Tactile
Switch Tactile OFF (ON) SPST Round Button PC Pins 0.03A 30VDC 100000Cycles 2.6N Thru-Hole Box
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.65 | |
| Automotive | No |
| PPAP | No |
| SPST | |
| Round Button | |
| Momentary | |
| OFF (ON) | |
| 0.03@30VDC | |
| 250VAC | |
| 100 | |
| 100 | |
| 100000 | |
| 2.6 | |
| White | |
| 2 | |
| 5.08 | |
| Through Hole | |
| PC Pins | |
| 4 | |
| 4.5 | |
| Polyamide 66 | |
| Right Angle | |
| -30 | |
| 80 | |
| Box | |
| 6.8 | |
| Silver | |
| Stainless Steel | |
| Polyamide 66/N/A |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

