STMicroelectronicsTS27M4CPTOperational Amplifiers - Op Amps
Op Amp Quad Low Power Amplifier 16V 14-Pin TSSOP T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Low Power Amplifier | |
| Low Power Amplifier | |
| 4 | |
| CMOS | |
| 10@10V | |
| 3 | |
| 16 | |
| 0.000001(Typ)@10V | |
| 0.000001@10V | |
| 0.00015@10V@0C to 70C | |
| 0.8@10V | |
| 45@10V | |
| Single | |
| 0.6@10V | |
| 38@10V | |
| 93.98 | |
| 65 | |
| 65 to 70 | |
| 1 | |
| No | |
| 0 | |
| 70 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1 mm |
| Package Width | 4.4 mm |
| Package Length | 5 mm |
| PCB changed | 14 |
| Standard Package Name | SO |
| Supplier Package | TSSOP |
| 14 | |
| Lead Shape | Gull-wing |
Increase functionality to your control circuit with this general purpose amplifier TS27M4CPT OP amp from STMicroelectronics. This op amp has a temperature range of 0 °C to 70 °C. This device uses a single power supply. It has 4 channels per chip. This device utilizes CMOS technology.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

