STMicroelectronicsTS274IDTOperational Amplifiers - Op Amps
Op Amp Quad High Speed Amplifier ±8V/16V 14-Pin SOIC T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| High Speed Amplifier | |
| High Speed Amplifier | |
| 4 | |
| CMOS | |
| 10@10V | |
| 3 | |
| 16 | |
| ±1.5 | |
| ±3|±5 | |
| ±8 | |
| 0.000001(Typ)@10V | |
| 0.000001@10V | |
| 0.0003@10V@-40C to 125C | |
| 6@10V | |
| 45@10V | |
| Single|Dual | |
| 5.5@10V | |
| 30@10V | |
| 83.52 | |
| 65 | |
| 65 to 70 | |
| 3.5 | |
| No | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.65(Max) mm |
| Package Width | 4(Max) mm |
| Package Length | 8.75(Max) mm |
| PCB changed | 14 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| 14 | |
| Lead Shape | Gull-wing |
Increase functionality to your instrumentation with this general purpose amplifier TS274IDT OP amp from STMicroelectronics. Its typical dual supply voltage is ±3|±5 V, with a minimum of ±1.5 V and maximum of ±8 V. This op amp has a temperature range of -40 °C to 125 °C. This device uses one or two power supplies. It has 4 channels per chip. This device utilizes CMOS technology.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

