Taiwan SemiconductorTS2581CS RLGPWM and Resonant Controllers
Current Mode PWM Controller 130kHz 8-Pin SOP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.31.00.50 | |
| Automotive | No |
| PPAP | No |
| Current Mode PWM Controller | |
| Current | |
| 1 | |
| 130 | |
| 100(Typ) | |
| 8.5 to 40 | |
| 8.5 | |
| 40 | |
| No | |
| No | |
| Yes | |
| 6 | |
| -20 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.55 |
| Package Width | 3.9 |
| Package Length | 4.85 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOP |
| 8 | |
| Lead Shape | Gull-wing |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

