STMicroelectronicsTS2431ILTVoltage References
V-Ref Adjustable 2.5V to 24V 100mA 3-Pin SOT-23 T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Adjustable | |
| Shunt | |
| 2% | |
| 100ppm/°C | |
| 2.5 to 24 | |
| 25 | |
| 100 | |
| -40 | |
| 105 | |
| Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.95 |
| Package Width | 1.3 |
| Package Length | 2.9 |
| PCB changed | 3 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 3 | |
| Lead Shape | Gull-wing |
Even in the event of large power supply variations, this TS2431ILT voltage reference power management device from STMicroelectronics can produce and maintain a precise DC voltage. Supply your circuit with sufficient power by implementing this, which does not exceed 25 V. It has an initial accuracy of 2%. With an output that has a voltage of 2.5 to 24 V, this is power management at its best. This voltage reference circuit supports shunt topology. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This voltage reference circuit has an operating temperature range of -40 °C to 105 °C. It runs with a maximum temperature coefficient of 100ppm/°C.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

