STMicroelectronicsTS2431AILTVoltage References

V-Ref Adjustable 2.5V to 24V 100mA 3-Pin SOT-23 T/R

Even in the event of large power supply variations, this TS2431AILT voltage reference power management device from STMicroelectronics can produce and maintain a precise DC voltage. With an output that has a voltage of 2.5 to 24 V, this is power management at its best. Use this part at voltages lower than 25 V. It has an initial accuracy of 1%. This voltage reference circuit supports shunt topology. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This voltage reference circuit has an operating temperature range of -40 °C to 105 °C. It runs with a maximum temperature coefficient of 100ppm/°C.

Import TariffMay apply to this part

Total In Stock: 140,503 parts

Regional Inventory: 11,503

    Total$0.19Price for 1

    11,503 In stock: Ships in 2 days

    • Service Fee  $7.00

      Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      2305+
      Manufacturer Lead Time:
      12 weeks
      Minimum Of :
      1
      Maximum Of:
      2999
      Country Of origin:
      United States of America
         
      • Price: $0.1879
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      2305+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      United States of America
      • In Stock: 5,503 parts
      • Price: $0.1879
    • (3000)

      Ships in 2 days

      Increment:
      3000
      Ships from:
      United States of America
      Date Code:
      2504+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      China
      • In Stock: 6,000 parts
      • Price: $0.17
    • (3000)

      Ships in 3 days

      Ships from:
      Netherlands
      Date Code:
      2520+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      Singapore
      • In Stock: 129,000 parts
      • Price: $0.1589

    Smarter Drone Systems from Concept to Deployment

    Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.