STMicroelectronicsTS2012EIJTAudio Amplifiers
Audio Amp Speaker 2-CH Stereo 2.5W Class-D 16-Pin Flip-Chip T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| TS2012EIJT | |
| Automotive | No |
| PPAP | No |
| Speaker | |
| Class-D | |
| 0.5%@8Ohm@0.8W | |
| Differential | |
| 2-Channel Stereo | |
| 2.5 | |
| 3|5 | |
| 5.5 | |
| 7@5V | |
| Single | |
| 2.5x2@4Ohm | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Width | 2.07 |
| Package Length | 2.07 |
| PCB changed | 16 |
| Supplier Package | Flip-Chip |
| 16 | |
| Lead Shape | Ball |
This TS2012EIJT class D amplifier from STMicroelectronics will work perfectly for boosting your output's audio. It has a maximum load resistance of 8 Ohm. It has a differential input signal and a differential output signal. It has a 2-channel stereo output. This audio amplifier has a temperature range of -40 °C to 85 °C. Its typical PSRR is 65 dB. This device uses a single power supply.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
