Reduced Price
Taiwan SemiconductorTS19706CS RLGGate and Power Drivers
Single-Stage Flyback or Buck-Boost Current Control
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| 1 | |
| Synchronous | |
| MOSFET | |
| 1 | |
| 60(Typ) | |
| 80(Typ) | |
| 33 | |
| 2.5 | |
| 400 | |
| -40 | |
| 85 | |
| Overvoltage Protection | |
| No | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.55 |
| Package Width | 3.9 |
| Package Length | 4.85 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOP |
| 8 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

