Taiwan SemiconductorTS19376CY5 RMGLED Drivers
LED DRVR 9V/12V/15V/18V/24V 6-Pin(5+Tab) SOT-89 T/R
| Compliant | |
| EAR99 | |
| LTB | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| 1 | |
| 8 | |
| 32 | |
| 9|12|15|18|24 | |
| 1000 | |
| 1500 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.6(Max) |
| Package Width | 2.6(Max) |
| Package Length | 4.6(Max) |
| PCB changed | 5 |
| Tab | Tab |
| Standard Package Name | SOT |
| Supplier Package | SOT-89 |
| 6 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

