STMicroelectronicsTS1872IYDTOperational Amplifiers - Op Amps
Op Amp Dual Low Power Amplifier R-R I/O 6V 8-Pin SO N T/R Automotive AEC-Q100
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | Yes |
| PPAP | Unknown |
| Low Power Amplifier | |
| Low Power Amplifier | |
| 2 | |
| Rail to Rail Input/Output | |
| 3@5V | |
| 1.8 | |
| 6 | |
| 0.03@5V | |
| 0.13@5V | |
| 1.67@5V | |
| 80@5V | |
| Single | |
| 0.6@5V | |
| 27@5V | |
| 97 | |
| 65 | |
| 65 to 70 | |
| 1.8 | |
| No | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.65(Max) mm |
| Package Width | 4(Max) mm |
| Package Length | 5(Max) mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SO N |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

