STMicroelectronicsTS1852IDTOperational Amplifiers - Op Amps
Op Amp Dual GP R-R I/O 6V 8-Pin SO N T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| General Purpose Amplifier | |
| General Purpose Amplifier | |
| 2 | |
| Rail to Rail Input/Output | |
| 3@5V | |
| 1.8 | |
| 6 | |
| 0.009@5V | |
| 0.063@5V | |
| 0.44@5V | |
| 48@5V | |
| Single | |
| 0.25@5V | |
| 40@5V | |
| 97 | |
| 65 | |
| 65 to 70 | |
| 0.656 | |
| No | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.65(Max) mm |
| Package Width | 4(Max) mm |
| Package Length | 5(Max) mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SO N |
| 8 | |
| Lead Shape | Gull-wing |
With this general purpose amplifier TS1852IDT OP amp from STMicroelectronics you will be able to amplify the difference between two voltages in no time. This op amp has a minimum operating temperature of -40 °C and a maximum of 125 °C. This device uses a single power supply. It has 2 channels per chip.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

