SemtechTS14002-C018DFNRLinear Regulators
Standard Regulator Pos 1.8V 0.2A 8-Pin DFN EP
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Standard | |
| 1 | |
| Positive | |
| Fixed | |
| 1.8 | |
| 0.2 | |
| 2.5 | |
| 5.5 | |
| 4% | |
| 3% | |
| 73.1°C/W | |
| 10.7°C/W | |
| Over Current Protection | |
| -40 | |
| 85 | |
| Mounting | Surface Mount |
| Package Height | 0.88 |
| Package Width | 2 |
| Package Length | 2 |
| PCB changed | 8 |
| Standard Package Name | DFN |
| Supplier Package | DFN EP |
| 8 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

