Reduced Price
SemtechTS14001-C018DFNRLinear Regulators
LDO Regulator Pos 1.8V 0.2A 8-Pin DFN EP
| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| Fixed | |
| 1.8 | |
| 0.2 | |
| 2.5 | |
| 5.5 | |
| 1% | |
| 2% | |
| 73.1°C/W | |
| 10.7°C/W | |
| Current Limit | |
| -40 | |
| 85 | |
| Mounting | Surface Mount |
| Package Height | 0.88 |
| Package Width | 2 |
| Package Length | 2 |
| PCB changed | 8 |
| Standard Package Name | DFN |
| Supplier Package | DFN EP |
| 8 | |
| Lead Shape | No Lead |
Use this polyamide 6/6 TS14001-C018DFNR linear regulator from Semtech to vary your voltage levels to your desired level. With a black output, this is power management at its best.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

