Silicon LabsTS1101-100DBAmplifier IC Development Boards and Kits
TS1101 Special Purpose Amplifier Demonstration Board
The TS1101-100DB is a fully assembled development board for testing the TS1101-x range of bidirectional current-sensing amplifiers. The board has all of the required components for the TS1101-x, including decoupling capacitors and sense resistor. The TS1101-100DB measures 2 × 2 inches, while all inputs and outputs have large pads and holes for attaching external wires. The board is configured to enable bidirectional current sensing, and the size of the current-sense resistor used is 50 mΩ ±0.5%. To use this development board, a dual-output DC supply, three digital voltmeters, and a load resistor or active load are required.
Drawings/Package

Key Features
- Fully assembled
- Pre-tested
- 50 mΩ sense resistor
- 2 × 2-inch two-layer circuit board
General Applications
Testing of the TS1101-x range of current-sense amplifiers.
Evaluation Board
This is the evaluation board for the TS1101x range of current-sense amplifiers.
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Demonstration Board | |
| TS1101 | |
| Special Purpose Amplifier | |
| 6(Typ) |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

