STMicroelectronicsTS110-8UFSilicon Controlled Rectifiers - SCRs
SCR 800V 1.25A(RMS) 21A 3-Pin(2+Tab) SMBF T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.30.00.80 | |
| Automotive | No |
| PPAP | No |
| 200(Min) | |
| 200 | |
| 0.8 | |
| 0.1 | |
| 21 | |
| 12 | |
| 800 | |
| 7.5(Min) | |
| 1.6@2.5A | |
| 800 | |
| 0.8 | |
| 1.25 | |
| 0.001 | |
| No | |
| -40 | |
| 125 | |
| Industrial | |
| Mounting | Surface Mount |
| Package Height | 1.1(Max) |
| Package Width | 4.6(Max) |
| Package Length | 3.95(Max) |
| PCB changed | 2 |
| Tab | Tab |
| Standard Package Name | DO |
| Supplier Package | SMBF |
| 3 | |
| Lead Shape | Flat |
By applying a forward-biased voltage to this scr TS110-8UF thyristor manufactured from STMicroelectronics the bistable switch will continue to stay on. This device has a surge current rating of 21 A. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This SCR thyristor has an operating temperature range of -40 °C to 125 °C. Its repetitive peak forward blocking voltage is 800 V, while its repetitive peak reverse voltage is 800 V.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

