Taiwan SemiconductorTS10KL60 D3Bridge Rectifiers
Rectifier Bridge Diode Single 600V 10A 4-Pin Case KBJL Tube
| Compliant with Exemption | |
| Active | |
| 8541.10.00.80 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Single Phase | |
| Single | |
| 600 | |
| 10 | |
| 420 | |
| 180 | |
| 1@5A | |
| 5 | |
| -55 | |
| 150 | |
| Mounting | Through Hole |
| Package Height | 10.6(Max) |
| Package Width | 4.4(Max) |
| Package Length | 25.3(Max) |
| PCB changed | 4 |
| Supplier Package | Case KBJL |
| 4 | |
| Lead Shape | Through Hole |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

