Same Sky (formerly CUI Devices)TS04-66-65-BK-160-SMTSwitch Tactile
Switch Tactile OFF (ON) SPST Round Button Gull Wing 0.05A 12VDC 80000Cycles 1.6N SMD Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.31 | |
| Automotive | No |
| PPAP | No |
| SPST | |
| Round Button | |
| Momentary | |
| OFF (ON) | |
| 0.05@12VDC | |
| 250VAC | |
| 100 | |
| 100 | |
| 80000 | |
| 1.6 | |
| Black | |
| 3 | |
| 2 | |
| 9.1 | |
| Surface Mount | |
| Gull Wing | |
| 4 | |
| 2 | |
| 4.5 | |
| Polyamide 66 | |
| Straight | |
| -30 | |
| 80 | |
| Bag | |
| 6 | |
| 6 | |
| 3.5 | |
| 6 | |
| 10 | |
| 6.5 | |
| Silver | |
| Stainless Steel | |
| N/A/Polyamide 6/6 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

