C&KTS01WQESwitch Slide
Switch Slide ON None ON SPDT Top Slide 3A 120VAC 28VDC Wire Wrap Thru-Hole Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.50 | |
| Automotive | No |
| PPAP | No |
| Top Slide | |
| SPDT | |
| ON None ON | |
| 3@120VAC 28VDC | |
| 1000Vrms | |
| 1000 | |
| <20 | |
| 60000 | |
| Black | |
| 3.1 | |
| 1 | |
| Through Hole | |
| Wire Wrap | |
| 3 | |
| 15.24 | |
| 2.54 | |
| Terminals | |
| Epoxy | |
| Stainless Steel | |
| Straight | |
| -30 | |
| 85 | |
| Bulk | |
| Tiny | |
| 10.16 | |
| 5.08 | |
| 9.81 | |
| 10.16 | |
| 5.08 | |
| 28.15 |
Turn your circuit on or off using the TS01WQE slide switch from C&K Components. This device has a maximum current rating of 3 A @ 120VAC 28VDC. It has a SPDT configuration. This slide switch has a minimum operating temperature of -30 °C and a maximum of 85 °C. The TS01WQE slide switch has a wire wrap termination style. The maximum AC voltage rating is 120 VAC and the maximum DC voltage rating is 28 VDC. This product is 10.16 mm long, 28.15 mm tall and 5.08 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

