SamtecTS-103-T-AConnector Headers and PCB Receptacles
Conn Unshrouded Header HDR 3 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Unshrouded Header | |
| HDR | |
| 3 | |
| 1 | |
| Solder | |
| 2.54 | |
| Straight | |
| 1/Contact | |
| -55 | |
| 105 | |
| Bulk | |
| 7.62 | |
| 2.54 | |
| 8.16 | |
| 3.96 | |
| Through Hole |
Make strong and binding connections on your circuit boards by adopting this unshrouded TS-103-T-A connector from Samtec. This HDR connector's 3 contacts that are made out of brass and plated with tin over nickel. It has a straight body orientation. This is a 1-row connector. Its pitch is 2.54 mm. It has a header type gender. This device has a maximum current rating of 1 A/contact. This product comes packaged in bulk, so the parts will be stored loosely. It uses the solder termination method. TS-103-T-A is housed in black polyester. This connector has an operating temperature of -55 to 105 °C. This product is 7.62 mm long, 8.16 mm tall and 2.54 mm deep.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

