| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Function | Line Transceiver |
| Data Rate | 1Mbps(Min) |
| Transmitter Communication Type | RS-232 |
| Receiver Communication Type | RS-232 |
| Interface Standards | RS-232 |
| Data Transmission Topology | Point-to-Point |
| Number of Transceivers | 1 |
| Number of Transmitters | 2 |
| Number of Receivers | 2 |
| Transmitter Signal Type | Single-Ended |
| Receiver Signal Type | Single-Ended |
| Number of Drivers per Line | 1 |
| Number of Receivers per Line | 1 |
| Power Supply Type | Single |
| Minimum Single Supply Voltage (V) | 3|4.5 |
| Typical Single Supply Voltage (V) | 3.3|5 |
| Maximum Single Supply Voltage (V) | 3.6|5.5 |
| Maximum Supply Current (mA) | 1 |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 1(Max) |
| Package Width | 2.1(Max) |
| Package Length | 4.3(Max) |
| PCB changed | 16 |
| Standard Package Name | SOT |
| Supplier Package | TSOT-23 |
| Pin Count | 16 |