| Compliant | |
| EAR99 | |
| Obsolete | |
| TRS208CDB | |
| Automotive | No |
| PPAP | No |
| Line Transceiver | |
| 120Kbps(Min) | |
| RS-232 | |
| RS-232 | |
| EIA/TIA-232-F|RS-232|V.28 | |
| Point-to-Point | |
| 1 | |
| 4 | |
| 4 | |
| Single-Ended | |
| Single-Ended | |
| 1 | |
| 1 | |
| No | |
| 0 | |
| 0 | |
| 0 | |
| 70 | |
| Single | |
| 4.5 | |
| 5 | |
| 5.5 | |
| 20 | |
| Commercial | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 2(Max) - 0.05(Min) |
| Package Width | 5.3 |
| Package Length | 8.2 |
| PCB changed | 24 |
| Standard Package Name | SO |
| Supplier Package | SSOP |
| 24 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

