EatonTR/PCB-1-1/2-RFuses
Fuse Subminiature Fast Acting 1.5A 250V Radial 8.89 X 4.67 X 8.76mm T/R UL
| Compliant | |
| EAR99 | |
| Active | |
| 8536.10.00.40 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Subminiature | |
| Fast | |
| DC Supplementary Over Current Protection | |
| 8.89 X 4.67 X 8.76 | |
| 1.5 | |
| 250 | |
| 250 | |
| 450 | |
| 0.09 | |
| Radial | |
| 5.08 | |
| 2 | |
| Tape and Reel | |
| 8.76 | |
| 4.67 | |
| 8.89 | |
| 8.76 | |
| Through Hole |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

