Traco PowerTRN 3-0510SMDC to DC Converter and Switching Regulator Module
Module DC-DC 9VIN 1-OUT 3.3V 0.7A 3W 6-Pin SMD Module
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Unknown |
| PPAP | Unknown |
| Step Down | |
| Isolated | |
| 1 | |
| 4.5 | |
| 9 | |
| 13.2 | |
| 3.3 | |
| 0.7 | |
| 3 | |
| 1600VDC | |
| DC/DC | |
| 100(Min) | |
| Yes | |
| 1% | |
| 0.2% | |
| 75(Typ) | |
| -40 | |
| 85 | |
| Fixed | |
| Mounting | Surface Mount |
| Package Height | 7.6 |
| Package Width | 11.3 |
| Package Length | 11.9 |
| PCB changed | 6 |
| Supplier Package | SMD Module |
| 6 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

