Traco PowerTRN 1-1211DC to DC Converter and Switching Regulator Module
Module DC-DC 12VIN 1-OUT 5V 0.2A 1W 4-Pin SIP Module
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Unknown |
| PPAP | Unknown |
| Step Down | |
| Isolated | |
| 1 | |
| 9 | |
| 12 | |
| 18 | |
| 5 | |
| 0.2 | |
| 1 | |
| 1600VDC | |
| DC/DC | |
| 100(Min) | |
| Yes | |
| 1% | |
| 0.2% | |
| 80(Typ) | |
| -40 | |
| 90 | |
| Fixed | |
| Mounting | Through Hole |
| Package Height | 11 |
| Package Width | 7.7 |
| Package Length | 11.9 |
| PCB changed | 4 |
| Standard Package Name | SIP |
| Supplier Package | SIP Module |
| 4 | |
| Lead Shape | Through Hole |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

