| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8542.39.00.90 |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Minimum Input Frequency (MHz) | 400 |
| Maximum Input Frequency (MHz) | 1700 |
| Minimum Output Frequency (MHz) | 30 |
| Maximum Output Frequency (MHz) | 600 |
| Typical Noise Figure (dB) | 9.5 |
| Typical Third Order Input Intercept Point (dBm) | 26 |
| Minimum Operating Supply Voltage (V) | 3.15 |
| Typical Operating Supply Voltage (V) | 3.3 |
| Maximum Operating Supply Voltage (V) | 3.45 |
| Maximum Power Dissipation (mW) | 920(Typ) |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 0.75(Max) |
| Package Width | 5.15(Max) |
| Package Length | 5.15(Max) |
| PCB changed | 32 |
| Standard Package Name | QFN |
| Supplier Package | WQFN EP |
| Pin Count | 32 |
| Lead Shape | No Lead |