| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8536.10.00.40 |
| Automotive | No |
| PPAP | No |
| Maximum Voltage Rating | 60VDC |
| Maximum Current Rating (A) | 3 |
| Hold Current (A) | 0.12 |
| Trip Current (A) | 0.24 |
| Minimum Initial Resistance (Ohm) | 8.5 |
| Maximum Initial Resistance (Ohm) | 10.8 |
| Maximum Post Trip Resistance (Ohm) | 16 |
| Typical Power Dissipation (W) | 0.8 |
| Maximum Trip Time (s) | 0.75@1A |
| Termination Style | Radial |
| Terminal Pitch (mm) | 5(Min) |
| Number of Terminals | 2 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Packaging | Bag |
| Size (mm) | 6.5 X 4.6 X 7 |
| Wire Form | Opposing Crimp Standoff |
| Lead Diameter (mm) | 0.64 |
| Product Length (mm) | 6.5(Max) |
| Product Depth (mm) | 4.6(Max) |
| Product Height (mm) | 7(Max) |
| Seated Plane Height (mm) | 11(Max) |
| Mounting | Through Hole |