| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| Transceiver | |
| >=2500 | |
| 3150 | |
| 2536 to 3150 | |
| 2.7V | |
| 3.3V | |
| 3.6V | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.9 mm |
| Package Width | 8 mm |
| Package Length | 8 mm |
| PCB changed | 56 |
| Standard Package Name | QFN |
| Supplier Package | VQFN EP |
| 56 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

