| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | EA |
| Automotive | No |
| PPAP | No |
| Manufacturer Type | Differential Amplifier |
| Number of Channels per Chip | 2 |
| Maximum Operating Frequency (MHz) | 7600 |
| Typical 3dB Bandwidth (MHz) | 7600 |
| Typical Power Gain (dB) | 9.8@4000MHz |
| Typical Output Power (dBm) | 11.3@5000MHz |
| Typical Output Intercept Point (dBm) | 21@5000MHz |
| Maximum Reverse Isolation (dB) | -20(Typ)@10000MHz |
| Maximum Input Return Loss (dB) | -10(Typ)@7500MHz |
| Typical Noise Figure (dB) | 12.4@5000MHz |
| Maximum Operating Supply Voltage (V) | 0|5 |
| Minimum Dual Supply Voltage (V) | ±2.5 |
| Maximum Dual Supply Voltage (V) | 0|5 |
| Power Supply Type | Dual |
| Maximum Power Dissipation (mW) | 500(Typ) |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 105 |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 1.04(Max) |
| Package Width | 2.6(Max) |
| Package Length | 3.1(Max) |
| PCB changed | 16 |
| Standard Package Name | QFN |
| Supplier Package | VQFN-FCRLF EP |
| Pin Count | 16 |