| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Power Amplifier | |
| 1 | |
| 3800 | |
| 4 | |
| 30@3800MHz | |
| 31@3800MHz | |
| 48@3800MHz | |
| 30(Min)@3800MHz | |
| 12(Typ)@3800MHz | |
| 8(Typ)@3800MHz | |
| 6@3800MHz | |
| ±5.25|7 | |
| 5 | |
| ±4.75 | |
| ±5.25 | |
| 950(Typ)@5V | |
| Single|Dual | |
| 6500 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) mm |
| Package Width | 5.1(Max) mm |
| Package Length | 5.1(Max) mm |
| PCB changed | 32 |
| Standard Package Name | QFN |
| Supplier Package | VQFN EP |
| 32 | |
| Lead Shape | No Lead |
The power amplifier TRF1223IRTMT buffer amplifier from Texas Instruments works perfectly when it comes to amplifying RF signals. Its maximum power dissipation is 6500 mW. This RF amplifier chip has a temperature range of -40 °C to 85 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This device uses one or two power supplies. It has a single channel per chip.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

