| Compliant | |
| EAR99 | |
| Obsolete | |
| EA | |
| Automotive | No |
| PPAP | No |
| Power Amplifier | |
| 1 | |
| 2700 | |
| 3 | |
| 30@2700MHz | |
| 31.5@2700MHz | |
| 52@2700MHz | |
| 30(Min) | |
| 12(Typ) | |
| 8(Typ) | |
| 6 | |
| ±5.25|7.35 | |
| 7 | |
| ±4.75 | |
| ±5.25 | |
| 700@7V | |
| Single|Dual | |
| 5500 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) mm |
| Package Width | 5.1(Max) mm |
| Package Length | 5.1(Max) mm |
| PCB changed | 32 |
| Standard Package Name | QFN |
| Supplier Package | VQFN EP |
| 32 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

