| Compliant | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| 2700 | |
| 325(Typ) | |
| 20(Min) | |
| 4.75 | |
| 5 | |
| 5.25 | |
| 1000 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) mm |
| Package Width | 5.1(Max) mm |
| Package Length | 5.1(Max) mm |
| PCB changed | 32 |
| Standard Package Name | QFN |
| Supplier Package | VQFN EP |
| 32 | |
| Lead Shape | No Lead |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
