AdvantechTREK773RLWB8A0E-ESAll-in-One PCs
All In One PCs Intel Atom E3826 Dual Core 7in TFT LCD Display
| Compliant | |
| Active | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Unknown |
| Intel | |
| Atom | |
| E3826 | |
| Dual Core | |
| 1.46G | |
| 7 | |
| 1M | |
| DDR3L | |
| 4G | |
| 1066M | |
| No | |
| 2 | |
| 0 | |
| 0 | |
| Yes | |
| No | |
| 1@Line In/1@Line Out | |
| 0 | |
| 1 | |
| 2 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 1 | |
| Gigabit | |
| CDMA EV-DO Rev.A/HSPA+/LTE | |
| IEEE 802.11a/b/g/n | |
| TFT LCD | |
| 7 | |
| 800x480 | |
| 0 | |
| 1 | |
| Fedora 18 Remix(Kernel 3.8.0)(32-bit)|WES 8(32-bit)|Win 7 | |
| 32(Max) | |
| -30 | |
| 60 | |
| 2200 | |
| 255.7 | |
| 56 | |
| 161 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

