TE ConnectivityTRD23N10WL04Switch Rocker

Switch Rocker ON None ON DPDT Wire Lug Curved Rocker 3A 125VAC 28VDC 100000Cycles

Safely turn on and off designs with this TRD23N10WL04 rocker switch from TE Connectivity. It has a DPDT configuration. This device has a maximum current rating of 3 A @ 125VAC 28VDC. This rocker switch panel has an operating temperature range of -20 °C to 80 °C. The TRD23N10WL04 rocker switch panel has a wire lug termination style. The maximum AC voltage rating is 125 VAC and the maximum DC voltage rating is 28 VDC. This product is 19.13 mm long, 19.63 mm tall and 14.05 mm deep.

217 parts: Ships in 3 days

    Total$90.54Price for 3

    • Ships in 3 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      • In Stock: 217 parts
      • Price: $30.18

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.