SwitchcraftTRAPC6MXConnector Audio and Video
Conn XLR Connector M 6 POS 2.54mm Solder RA Thru-Hole 6 Terminal 1 Port Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.30 | |
| Automotive | No |
| PPAP | No |
| XLR Connector | |
| M | |
| 6 | |
| 6 | |
| 2.54 | |
| 1 | |
| Solder | |
| Right Angle | |
| 5 | |
| 100 | |
| 10 | |
| 2000 | |
| Bulk | |
| 13.46 | |
| 20.07 | |
| 13.72 | |
| Through Hole | |
| Thermoplastic | |
| Tin | |
| Brass |
Make a secure connection for your applications' sound with the xlr connector TRAPC6MX audio and video connector from Switchcraft. This M connector's 6 contacts that are made out of brass and plated with tin. This connector has a single port. It has a right angle body orientation. It has a male type gender. Its pitch is 2.54 mm. This device has a maximum current rating of 5 A. TRAPC6MX is housed in thermoplastic. This product comes packaged in bulk, so the parts will be stored loosely. This product is 13.46 mm long, 13.72 mm tall and 20.07 mm deep. Its 6 terminals use the solder termination method.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
