25-50% Off
VishayTR3C475K050C1000Capacitor Tantalum Solid
Cap Tant Solid 4.7uF 50V C CASE 10% (6 X 3.2 X 2.5mm) Inward L SMD 6032-28 1 Ohm 125°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.21.00.50 | |
| Automotive | No |
| PPAP | No |
| Solid | |
| 4.7uF | |
| 10% | |
| 50VDC | |
| 1 | |
| Low | |
| 0.33 | |
| 2.4 | |
| Polar | |
| 6 | |
| No | |
| Yes | |
| C | |
| Molded | |
| Flat | |
| Surface Mount | |
| Inward L | |
| 2 | |
| 6 X 3.2 X 2.5 | |
| 6032-28 | |
| 85 to 125 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 6 | |
| 3.2 | |
| 2.5 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

