Stackpole Electronics, IncTR35JBC33R0Resistor Fixed Single-Through Hole
Res Power Film 33 Ohm 5% 2.5/35W ±50ppm/°C Molded TO-220 RDL Bulk
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.21.00.80 | |
| Automotive | No |
| PPAP | No |
| 33 | |
| 5% | |
| 350 | |
| 2.5|35 | |
| Power Film | |
| -55 | |
| 175 | |
| ±50 | |
| 25 to 175 | |
| No | |
| No | |
| Molded | |
| Radial | |
| 2 | |
| 5.08 | |
| Bulk | |
| TO-220 | |
| Rectangular | |
| TO-220 | |
| 10.16 | |
| 4.6 | |
| 15 | |
| 0.78 | |
| 10.3 | |
| Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

