SwitchcraftTR2AConnector Audio and Video
Conn Phone Jack F 2 POS Solder ST Panel Mount 3 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.30 | |
| Automotive | No |
| PPAP | No |
| Phone Jack | |
| F | |
| 2 | |
| 3 | |
| 1 | |
| Solder | |
| Straight | |
| 0.12 | |
| 125VAC | |
| 10000 | |
| 10 | |
| -20 | |
| 65 | |
| Copper Alloy | |
| Nickel | |
| Panel Mount | |
| Silver | |
| Copper Alloy |
Sync up your sound and picture with this phone jack TR2A audio and video connector from Switchcraft. This F connector's 2 contacts that are made out of copper alloy and plated with silver. It has a straight body orientation. This connector has a single port. It has a female type gender. It has a maximum voltage rating of 125 VAC. This device has a maximum current rating of 0.12 A. This part has an operating temperature range of -20 °C to 65 °C. Its 3 terminals use the solder termination method.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

