Formerica OptoelectronicsTQS-Q14H9-J82Fiber Optic Transceivers
TX/RX Optical Fiber 25.78125Gbps 38-Pin
This 100 Gigabit optical transceiver from Formerica OE is perfect for applications in High Performance Computing (HPC), Data Center inter or intra-rack optical links, Infiniband EDR, FDR and QDR interconnects and 100GB Ethernet interconnects. This 4 lanes aggregated 100 Gbps optical pluggable transceiver is compliant with IEEE 802.3bm 100GBase-SR4 CAUI-4 and QSFP28 MSA, supporting short reach 100m optical links. It features extremely low power consumption, typically at just 2 Watts, which reduces overall data center operating costs. The TQS-Q14H9-J82 optical pluggable transceiver is RoHS-6 and TAA compliant.
| Compliant | |
| Active | |
| 8517.62.00.90 | |
| Automotive | Unknown |
| PPAP | Unknown |
| TX/RX | |
| VCSEL | |
| MPO | |
| 25.78125Gbps(Typ) | |
| 850 | |
| QSFP28 | |
| -8.4 to 2.4 | |
| 3.15 | |
| 3.3 | |
| 3.45 | |
| 0 | |
| 70 | |
| Mounting | Snap Fit To Panel |
| Package Height | 11.76 |
| Package Width | 18.35 |
| Package Length | 133.15 |
| PCB changed | 38 |
| 38 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

