Taiwan SemiconductorTQM2N7002KCU RFGMOSFETs
Trans MOSFET N-CH 60V 0.32A 3-Pin SOT-323 Automotive AEC-Q101
| Compliant | |
| EAR99 | |
| Active | |
| 8541.29.00.95 | |
| Automotive | Yes |
| PPAP | Unknown |
| Small Signal | |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 60 | |
| ±20 | |
| -55 to 150 | |
| 0.32 | |
| 1600@10V | |
| 0.9@4.5V|1.7@10V | |
| 1.7 | |
| 27.5@30V | |
| 316 | |
| 4.8 | |
| 1.8 | |
| 7.2 | |
| 2.9 | |
| -55 | |
| 150 | |
| Automotive | |
| Mounting | Surface Mount |
| Package Height | 1(Max) |
| Package Width | 1.35(Max) |
| Package Length | 2.2(Max) |
| PCB changed | 3 |
| Standard Package Name | SOT |
| Supplier Package | SOT-323 |
| 3 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

