Taiwan SemiconductorTQM123KCX RFGMOSFETs
Trans MOSFET N-CH 100V 0.17A 3-Pin SOT-23 Automotive AEC-Q101
| Compliant | |
| EAR99 | |
| Active | |
| 8541.29.00.95 | |
| Automotive | Yes |
| PPAP | Unknown |
| Small Signal | |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 100 | |
| ±20 | |
| -55 to 150 | |
| 0.17 | |
| 6000@10V | |
| 2@10V|1.1@4.5V | |
| 2 | |
| 34.7@50V | |
| 328 | |
| 19.3 | |
| 1.9 | |
| 9.1 | |
| 3.3 | |
| -55 | |
| 150 | |
| Automotive | |
| Mounting | Surface Mount |
| Package Height | 1.02(Max) |
| Package Width | 1.4(Max) |
| Package Length | 3.04(Max) |
| PCB changed | 3 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 3 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

