Taiwan SemiconductorTQM043NH04LCR RLGMOSFETs
Trans MOSFET N-CH Si 40V 113A 8-Pin PDFN-U EP T/R Automotive AEC-Q101
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| EA | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Power MOSFET | |
| Si | |
| Single Quad Drain Triple Source | |
| Enhancement | |
| N | |
| 1 | |
| 40 | |
| ±16 | |
| -55 to 175 | |
| 113 | |
| 4.3@10V | |
| 42@10V|20@4.5V | |
| 42 | |
| 2559@25V | |
| 100000 | |
| 13 | |
| 59 | |
| 27 | |
| 10 | |
| -55 | |
| 175 | |
| Automotive | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) |
| Package Width | 5.8(Max) |
| Package Length | 5(Max) |
| PCB changed | 8 |
| Standard Package Name | DFN |
| Supplier Package | PDFN-U EP |
| 8 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

