Taiwan SemiconductorTQL820CA14V50 RLGLinear Regulators
LDO Regulator Pos 5V 0.2A 14-Pin TSSOP EP T/R Automotive AEC-Q100
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | Yes |
| PPAP | Unknown |
| LDO | |
| 1 | |
| Positive | |
| ±2(Typ) | |
| Fixed | |
| 5 | |
| 0.2 | |
| 3 | |
| 50 | |
| 0.34@200mA|0.17@100mA | |
| 20mV | |
| 5mV | |
| 0.052 | |
| 50°C/W(Typ) | |
| 9°C/W(Typ) | |
| Over Temperature Protection | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.9 |
| Package Width | 4.4 |
| Package Length | 5 |
| PCB changed | 14 |
| Standard Package Name | SO |
| Supplier Package | TSSOP EP |
| 14 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

